RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 10m

Номер на артикул на RS: 286-2857Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Sheath Colour

Black

Shielding

Shielded

Standards Met

CE, REACH, RoHS, UKCA

Outer Sheath Material

PVC

Страна на произход

China

€ 4,25

€ 4,25 Всеки (ex VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 10m

€ 4,25

€ 4,25 Всеки (ex VAT)

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 10m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Sheath Colour

Black

Shielding

Shielded

Standards Met

CE, REACH, RoHS, UKCA

Outer Sheath Material

PVC

Страна на произход

China