RS PRO Male 25 Pin D-sub to Male Centronics Parallel Cable, 3m, Grey Sheath
Номер на артикул на RS: 182-8817Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProConnector 1
25 Pin D-sub
Connector 2
Centronics
Connector 2 Gender
Male
Length
3m
Sheath Colour
Grey
Outer Sheath Material
PVC
Size of Strands
28 AWG
€ 15,11
€ 15,11 Всеки (ex VAT)
RS PRO Male 25 Pin D-sub to Male Centronics Parallel Cable, 3m, Grey Sheath
1
€ 15,11
€ 15,11 Всеки (ex VAT)
RS PRO Male 25 Pin D-sub to Male Centronics Parallel Cable, 3m, Grey Sheath
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnector 1
25 Pin D-sub
Connector 2
Centronics
Connector 2 Gender
Male
Length
3m
Sheath Colour
Grey
Outer Sheath Material
PVC
Size of Strands
28 AWG