RS PRO Mains Test Block, Rated At 16A, 440 V ac

Технически документи
Спецификации
Brand
RS ProVoltage Rating
440 V ac
Width
100mm
Height
49mm
Depth
160mm
Current Rating
16A
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Mains Test Block
This three phase quicktest QT3 test power Connector is a compact, robust, power connector designed for temporary, safe and efficient connection of unterminated cables to 440Vac three-phase power supplies. The QT3 has a maximum rating of 16 amps.
The QT3 is designed for use in applications including manufacturing, test and repair, calibration, measurement, and anywhere a fast, safe and non-permanent connection to a three-phase power supply is required.
Connection to the Quickest takes just a few seconds. Simply open the lid, which automatically isolates the three phase supply, insert each bare cable end by pressing the five colour-coded piano key cable clips, and then close the lid to complete the circuit between the device being tested and the main electrical power supply. Opening the lid again isolates the supply source so the conductors can be rapidly removed.
Features and Benefits:
Quick release
Colour coded cable clips
No sockets or screws
Each phase protected with 16 amp fuses as standard
Each phase fitted with individual neon indicator lamps when live
Bench mounted or free standing
Maximum rating 16 Amps 440 Vac
Operating temperature -10°C to +40°C
Dimensions (HxWxL):
49mm x 100mm x 160mm
Warning
Always connect the earth connection for safety.
Always use in conjunction with an RCD; for a suitable device, consider RS 825-6093
€ 82,34
€ 82,34 Всеки (ex VAT)
1
€ 82,34
€ 82,34 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 11 | € 82,34 |
12 - 24 | € 81,60 |
25+ | € 80,87 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
440 V ac
Width
100mm
Height
49mm
Depth
160mm
Current Rating
16A
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Mains Test Block
This three phase quicktest QT3 test power Connector is a compact, robust, power connector designed for temporary, safe and efficient connection of unterminated cables to 440Vac three-phase power supplies. The QT3 has a maximum rating of 16 amps.
The QT3 is designed for use in applications including manufacturing, test and repair, calibration, measurement, and anywhere a fast, safe and non-permanent connection to a three-phase power supply is required.
Connection to the Quickest takes just a few seconds. Simply open the lid, which automatically isolates the three phase supply, insert each bare cable end by pressing the five colour-coded piano key cable clips, and then close the lid to complete the circuit between the device being tested and the main electrical power supply. Opening the lid again isolates the supply source so the conductors can be rapidly removed.
Features and Benefits:
Quick release
Colour coded cable clips
No sockets or screws
Each phase protected with 16 amp fuses as standard
Each phase fitted with individual neon indicator lamps when live
Bench mounted or free standing
Maximum rating 16 Amps 440 Vac
Operating temperature -10°C to +40°C
Dimensions (HxWxL):
49mm x 100mm x 160mm
Warning
Always connect the earth connection for safety.
Always use in conjunction with an RCD; for a suitable device, consider RS 825-6093