RS PRO Mains Test Block Cable Entry 4 → 7mm, Rated At 13A, 240 V ac

Технически документи
Спецификации
Brand
RS ProVoltage Rating
240 V ac
Cable Entry
4 → 7mm
Width
60mm
Height
48mm
Depth
127mm
Maximum Supported Cable
7mm
Minimum Supported Cable
4mm
Current Rating
13A
Страна на произход
United Kingdom
Детайли за продукта
Test Block
Provides a safe and cost effective method of temporarily connecting mains powered equipment to a suitable power source. Ideal for many applications including laboratories, test beds, service areas etc.
Features & Benefits
Connection keys are electrically isolated by opening the lid
Double pole switching via lid
Colour coded cable clips for ease of connection
Screw input terminals
Bench mountable
Power neon indicator
Supplied complete with instructions
Dimensions (mm): W 60, D 127, H 48
Available with or without mains cord:
458-926 - without cord
827-041 - with 1.5m cord + Type G BS1363 Plug
726-0085 - with 1.5m cord + Type CEE 7/7 French/German Plug
Warning
Customers are advised to refer to the Electricity at Work Regulations 1989, with particular attention to regulation 10 (connections) before using these products. These test connectors are not suitable for making mains connections to equipment in domestic use as defined in the Low Voltage Electrical Equipment (Safety) Regulations 1989.
€ 55,03
€ 55,03 Всеки (ex VAT)
1
€ 55,03
€ 55,03 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 55,03 |
10 - 49 | € 52,28 |
50+ | € 49,53 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
240 V ac
Cable Entry
4 → 7mm
Width
60mm
Height
48mm
Depth
127mm
Maximum Supported Cable
7mm
Minimum Supported Cable
4mm
Current Rating
13A
Страна на произход
United Kingdom
Детайли за продукта
Test Block
Provides a safe and cost effective method of temporarily connecting mains powered equipment to a suitable power source. Ideal for many applications including laboratories, test beds, service areas etc.
Features & Benefits
Connection keys are electrically isolated by opening the lid
Double pole switching via lid
Colour coded cable clips for ease of connection
Screw input terminals
Bench mountable
Power neon indicator
Supplied complete with instructions
Dimensions (mm): W 60, D 127, H 48
Available with or without mains cord:
458-926 - without cord
827-041 - with 1.5m cord + Type G BS1363 Plug
726-0085 - with 1.5m cord + Type CEE 7/7 French/German Plug
Warning
Customers are advised to refer to the Electricity at Work Regulations 1989, with particular attention to regulation 10 (connections) before using these products. These test connectors are not suitable for making mains connections to equipment in domestic use as defined in the Low Voltage Electrical Equipment (Safety) Regulations 1989.