RS PRO Magnifier Lens

Технически документи
Спецификации
Детайли за продукта
RS PRO Magnifier Lenses for Binocular Magnifier Headband.
RS Pro Magnifier lenses are for use with the RS Pro Headband Magnifier (RS Stock no: 606-989). There are two magnifier lenses available that you can add to the standard fitted lens of the headband magnifier with a magnification of 1.8x and 3.5x. The lenses are easily retro-fitted to the headband in place of the existing 2.7x magnification lenses, fitted as standard.
Features and Benefits.
Magnifier lenses only
1.8x magnification, RS Stock no: 662-917
3.5x magnification, RS Stock no: 662-923
Retro-fitted to the RS PRO Binocular Headband Magnifier, RS Stock no: 606-989
Made from ground glass
Easy and simple to fit
About the RS PRO Binocular Magnifier Headband with x2.7 Magnifications Lens.
RS PRO Binocular Magnifier headband enhances the size and resolution of an object or image and is an excellent choice for intricate applications. The RS PRO magnifier includes glass lenses compatible with prescription or safety eyeglasses and offers excellent optics and an adjustable head band. Designed for commonly used applications such as electronic inspection, watch and jewellery making repair and laboratory inspection. The lenses can be moved up and down as required without having to remove the complete headband magnifier.
Features and Benefits of the Magnifier Headband.
Magnification power of x 2.7.
Enhances objects size and resolution.
Excellent optics.
Comfort during continuous usage
Adjustable headband between 480 mm and 570 mm circumference.
Easy tilt action lenses.
Spectacles /glasses can be worn underneath.
Easy retro-fit lens options
Lens set into a black ABS.
Various lens options available (available separately).
Comfortable to wear.
Easy to adjust.
Easy to fit alternative lens options.
Applications.
Electronic and laboratory inspection.
Watch and jewellery making and repair.
General purpose applications where magnification is important.
€ 41,91
€ 41,91 Всеки (ex VAT)
1
€ 41,91
€ 41,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS PRO Magnifier Lenses for Binocular Magnifier Headband.
RS Pro Magnifier lenses are for use with the RS Pro Headband Magnifier (RS Stock no: 606-989). There are two magnifier lenses available that you can add to the standard fitted lens of the headband magnifier with a magnification of 1.8x and 3.5x. The lenses are easily retro-fitted to the headband in place of the existing 2.7x magnification lenses, fitted as standard.
Features and Benefits.
Magnifier lenses only
1.8x magnification, RS Stock no: 662-917
3.5x magnification, RS Stock no: 662-923
Retro-fitted to the RS PRO Binocular Headband Magnifier, RS Stock no: 606-989
Made from ground glass
Easy and simple to fit
About the RS PRO Binocular Magnifier Headband with x2.7 Magnifications Lens.
RS PRO Binocular Magnifier headband enhances the size and resolution of an object or image and is an excellent choice for intricate applications. The RS PRO magnifier includes glass lenses compatible with prescription or safety eyeglasses and offers excellent optics and an adjustable head band. Designed for commonly used applications such as electronic inspection, watch and jewellery making repair and laboratory inspection. The lenses can be moved up and down as required without having to remove the complete headband magnifier.
Features and Benefits of the Magnifier Headband.
Magnification power of x 2.7.
Enhances objects size and resolution.
Excellent optics.
Comfort during continuous usage
Adjustable headband between 480 mm and 570 mm circumference.
Easy tilt action lenses.
Spectacles /glasses can be worn underneath.
Easy retro-fit lens options
Lens set into a black ABS.
Various lens options available (available separately).
Comfortable to wear.
Easy to adjust.
Easy to fit alternative lens options.
Applications.
Electronic and laboratory inspection.
Watch and jewellery making and repair.
General purpose applications where magnification is important.