RS PRO Magnifier, 7X x Magnification, 25mm Diameter

Технически документи
Спецификации
Brand
RS ProMagnification Power
7X
Magnifier Type
Graticule Magnifier
Lens Diameter
25mm
Страна на произход
Japan
Детайли за продукта
Graticule
These are suitable for measurement of angles, linear dimensions, hole sizes and grid sizes depending upon the scale fitted. Each magnifier has a No. 2 scale fitted to the base of the acrylic drawtube as standard. Other scales (scales only), available separately, can be interchanged to give the required measurement, see scale No. 1 to 4 specifications.
No.1 Scale RS 200-9431
No.2 Scale RS 200-9447
No.3 Scale RS 200-9453
No.4 Scale RS 200-9469
€ 109,01
€ 109,01 Всеки (ex VAT)
1
€ 109,01
€ 109,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMagnification Power
7X
Magnifier Type
Graticule Magnifier
Lens Diameter
25mm
Страна на произход
Japan
Детайли за продукта
Graticule
These are suitable for measurement of angles, linear dimensions, hole sizes and grid sizes depending upon the scale fitted. Each magnifier has a No. 2 scale fitted to the base of the acrylic drawtube as standard. Other scales (scales only), available separately, can be interchanged to give the required measurement, see scale No. 1 to 4 specifications.
No.1 Scale RS 200-9431
No.2 Scale RS 200-9447
No.3 Scale RS 200-9453
No.4 Scale RS 200-9469