Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Magnifier, 3X x Magnification

Номер на артикул на RS: 528-5307Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

3X, 4.5X, 6X, 9X

Magnifier Type

Pocket Magnifying Glass

Type

Pocket Magnifier

Страна на произход

China

Детайли за продукта

RS PRO Pocket Magnifying Glass

This compact handheld magnifier from our trusted and reliable own brand RS PRO is an excellent hand tool for magnifying objects and close up precision work. This handy magnifying glass features two pull out lenses offering 3, 4.5, 6 and 9 x magnification, making it a versatile magnification tool ideal for examining small components, solder joints and small detail. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, anti-static and scratch resistant. The lenses can be pushed back into the durable enclosure when not in use, offering excellent protection and storage. The compact and lightweight design allows the magnifier to easily be carried in your pocket or toolbox, ensuring you always have it to hand.

Features and benefits

• 2 lenses offering 3, 4.5, 6 and 9 x magnification
• Slide out design for convenience
• Lenses can be pushed back into the enclosure offering protection when not in use
• Compact and lightweight design
• Easy to use
• Ideal for use with a range of applications

Application

Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:

• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing

FAQs

How strong is the magnifying glass?

This versatile magnifying glass features 2 lenses offering 3, 4.5, 6 and 9 x magnification.

Are the lenses made of glass?

No, the lenses are made from durable polymethyl acrylate with a duplex hardened coating.

Is this suitable for reading?

Yes, due to the lightweight and compact design, this magnifier is ideal for use with reading small prints.

What are the dimensions of this magnifier?

When closed, this magnifying glass measures 50 mm in length, when opened the length is expanded to 75 mm. The width measures at 45 mm and the depth at 20 mm.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Може да се интересувате от
RS PRO Magnifier, 9X x Magnification, 29mm Diameter
€ 6,34Всеки (ex VAT)
Handheld Magnifier
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,10

€ 9,10 Всеки (ex VAT)

RS PRO Magnifier, 3X x Magnification

€ 9,10

€ 9,10 Всеки (ex VAT)

RS PRO Magnifier, 3X x Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Magnifier, 9X x Magnification, 29mm Diameter
€ 6,34Всеки (ex VAT)
Handheld Magnifier
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

3X, 4.5X, 6X, 9X

Magnifier Type

Pocket Magnifying Glass

Type

Pocket Magnifier

Страна на произход

China

Детайли за продукта

RS PRO Pocket Magnifying Glass

This compact handheld magnifier from our trusted and reliable own brand RS PRO is an excellent hand tool for magnifying objects and close up precision work. This handy magnifying glass features two pull out lenses offering 3, 4.5, 6 and 9 x magnification, making it a versatile magnification tool ideal for examining small components, solder joints and small detail. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, anti-static and scratch resistant. The lenses can be pushed back into the durable enclosure when not in use, offering excellent protection and storage. The compact and lightweight design allows the magnifier to easily be carried in your pocket or toolbox, ensuring you always have it to hand.

Features and benefits

• 2 lenses offering 3, 4.5, 6 and 9 x magnification
• Slide out design for convenience
• Lenses can be pushed back into the enclosure offering protection when not in use
• Compact and lightweight design
• Easy to use
• Ideal for use with a range of applications

Application

Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:

• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing

FAQs

How strong is the magnifying glass?

This versatile magnifying glass features 2 lenses offering 3, 4.5, 6 and 9 x magnification.

Are the lenses made of glass?

No, the lenses are made from durable polymethyl acrylate with a duplex hardened coating.

Is this suitable for reading?

Yes, due to the lightweight and compact design, this magnifier is ideal for use with reading small prints.

What are the dimensions of this magnifier?

When closed, this magnifying glass measures 50 mm in length, when opened the length is expanded to 75 mm. The width measures at 45 mm and the depth at 20 mm.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Може да се интересувате от
RS PRO Magnifier, 9X x Magnification, 29mm Diameter
€ 6,34Всеки (ex VAT)
Handheld Magnifier
P.O.A.Всеки (ex VAT)