Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Magnifier, 3X x Magnification, 100 x 50mm Diameter

Номер на артикул на RS: 528-5329Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

3x

Magnifier Type

Magnifying Glass

Lens Diameter

100 x 50mm

Type

Hand Magnifier

Страна на произход

China

Детайли за продукта

Hand-Held Aspheric Lens Magnifiers

Hand-held magnifiers utilising lenses manufactured from polymethyl acrylate with a duplex hardened coating making them durable, antistatic and scratch resistant. The aspheric lenses have minimal distortion and are ideally suited for component inspection and laboratory use

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Може да се интересувате от
100X75 HAND MAGNIFIER X3
P.O.A.Всеки (ex VAT)
4 X MAGF HAND MAGNIFIER
P.O.A.Всеки (ex VAT)
Bench Magnifier
P.O.A.Всеки (ex VAT)
Bench Magnifier
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Magnifier, 3X x Magnification, 100 x 50mm Diameter

P.O.A.

RS PRO Magnifier, 3X x Magnification, 100 x 50mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
100X75 HAND MAGNIFIER X3
P.O.A.Всеки (ex VAT)
4 X MAGF HAND MAGNIFIER
P.O.A.Всеки (ex VAT)
Bench Magnifier
P.O.A.Всеки (ex VAT)
Bench Magnifier
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

3x

Magnifier Type

Magnifying Glass

Lens Diameter

100 x 50mm

Type

Hand Magnifier

Страна на произход

China

Детайли за продукта

Hand-Held Aspheric Lens Magnifiers

Hand-held magnifiers utilising lenses manufactured from polymethyl acrylate with a duplex hardened coating making them durable, antistatic and scratch resistant. The aspheric lenses have minimal distortion and are ideally suited for component inspection and laboratory use

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Може да се интересувате от
100X75 HAND MAGNIFIER X3
P.O.A.Всеки (ex VAT)
4 X MAGF HAND MAGNIFIER
P.O.A.Всеки (ex VAT)
Bench Magnifier
P.O.A.Всеки (ex VAT)
Bench Magnifier
P.O.A.Всеки (ex VAT)