Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Magnifier, 1.2X x Magnification

Номер на артикул на RS: 534-2400Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

1.2x, 1.8x, 2.5x, 3.5x

Magnifier Type

Magnifying Headband

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO LED Headband Magnifier Kit with 4 Interchangeable Lenses.

RS PRO LED magnifier headband kit is a deluxe kit including 4 interchangeable lenses of differing magnification. The LED does require 3 x AAA 1.5 V batteries which are not included but available separately. The magnifier provides all the magnification required for precision work and the 4 different lenses allow you to tailor the headband kit to your specific needs. The triple LED spotlight is detachable and includes a magnetic base, so it can be removed and used for other purposes. The headband magnifier kit has all the focal lengths covered from semi close-up to very close-up. A robust plastic, adjustable headband, including clip-on slots, allows the easy changing of lenses.

Features and Benefits.

• Headband Magnifier kit with detachable triple LED.
• Excellent magnification and focal length (from semi close-up to very close-up).
• Made from hardwearing plastic.
• Headband is adjustable.
• LED is detachable (includes a magnetic base and headband infill when detached).
• 4 x Interchangeable ground glass optical lenses.
• Easy lens clip-on slits in the headband.
• Requires 3 x AAA 1.5 V batteries (not included).
• Excellent for any close-up applications.
• Comfortable.

Applications.

• Professional (inspection and assembly work).
• Hobby and craftwork.
• DIY projects.
• Any applications that requires magnification for, close-up hands-free work.

What is included?

• Plastic headband.
• Detachable triple LED with magnetic base.
• 4 x Precision ground optical lenses 1.2x, 1.8x, 2.5x, 3.5x.
• Plastic infill for headband (when LED is detached).
• Battery compartment.
• Lens case (plastic).
• Lens cleaning cloth.

Suitable Batteries Available.

Non-Rechargeable

• Stock number 7442209, pack of 12 AAA Batteries (1.5 V).
• Stock number 7897821, pack of 100 AAA Batteries (1.5 V).
• Stock number 9176581, pack of 20 AAA Batteries (1.5 V).

Re-Chargeable Batteries.

• Stock number 6170767, pack of 4 batteries (1Ah).
• Stock number 5046051, pack of 4 batteries (800mAh).
• Stock number 6170781, single battery (1Ah).
• Stock number 5046219, single battery (800mAh).
• Stock number 9012986, pack of 4 batteries (900mAh).
• Stock number 9053785, pack of 4 Batteries (750mAh).
• Stock number 9053794, pack of 8 Batteries (750mAh).
• Stock number 1834308, single battery (1.1Ah).
• Stock number 1834281, pack of 4 Batteries (1.1Ah).
• Stock number 1834282, single battery (1.1Ah).

Supplied with

4 interchangeable precision ground lenses, a detachable LED spotlight and adjustable headband

Може да се интересувате от
RS PRO Magnifier, 1X x Magnification
€ 55,37Всеки (ex VAT)
RS PRO Magnifier, 1.5X x Magnification
€ 20,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Magnifier, 1.2X x Magnification

P.O.A.

RS PRO Magnifier, 1.2X x Magnification
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Magnifier, 1X x Magnification
€ 55,37Всеки (ex VAT)
RS PRO Magnifier, 1.5X x Magnification
€ 20,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Magnification Power

1.2x, 1.8x, 2.5x, 3.5x

Magnifier Type

Magnifying Headband

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO LED Headband Magnifier Kit with 4 Interchangeable Lenses.

RS PRO LED magnifier headband kit is a deluxe kit including 4 interchangeable lenses of differing magnification. The LED does require 3 x AAA 1.5 V batteries which are not included but available separately. The magnifier provides all the magnification required for precision work and the 4 different lenses allow you to tailor the headband kit to your specific needs. The triple LED spotlight is detachable and includes a magnetic base, so it can be removed and used for other purposes. The headband magnifier kit has all the focal lengths covered from semi close-up to very close-up. A robust plastic, adjustable headband, including clip-on slots, allows the easy changing of lenses.

Features and Benefits.

• Headband Magnifier kit with detachable triple LED.
• Excellent magnification and focal length (from semi close-up to very close-up).
• Made from hardwearing plastic.
• Headband is adjustable.
• LED is detachable (includes a magnetic base and headband infill when detached).
• 4 x Interchangeable ground glass optical lenses.
• Easy lens clip-on slits in the headband.
• Requires 3 x AAA 1.5 V batteries (not included).
• Excellent for any close-up applications.
• Comfortable.

Applications.

• Professional (inspection and assembly work).
• Hobby and craftwork.
• DIY projects.
• Any applications that requires magnification for, close-up hands-free work.

What is included?

• Plastic headband.
• Detachable triple LED with magnetic base.
• 4 x Precision ground optical lenses 1.2x, 1.8x, 2.5x, 3.5x.
• Plastic infill for headband (when LED is detached).
• Battery compartment.
• Lens case (plastic).
• Lens cleaning cloth.

Suitable Batteries Available.

Non-Rechargeable

• Stock number 7442209, pack of 12 AAA Batteries (1.5 V).
• Stock number 7897821, pack of 100 AAA Batteries (1.5 V).
• Stock number 9176581, pack of 20 AAA Batteries (1.5 V).

Re-Chargeable Batteries.

• Stock number 6170767, pack of 4 batteries (1Ah).
• Stock number 5046051, pack of 4 batteries (800mAh).
• Stock number 6170781, single battery (1Ah).
• Stock number 5046219, single battery (800mAh).
• Stock number 9012986, pack of 4 batteries (900mAh).
• Stock number 9053785, pack of 4 Batteries (750mAh).
• Stock number 9053794, pack of 8 Batteries (750mAh).
• Stock number 1834308, single battery (1.1Ah).
• Stock number 1834281, pack of 4 Batteries (1.1Ah).
• Stock number 1834282, single battery (1.1Ah).

Supplied with

4 interchangeable precision ground lenses, a detachable LED spotlight and adjustable headband

Може да се интересувате от
RS PRO Magnifier, 1X x Magnification
€ 55,37Всеки (ex VAT)
RS PRO Magnifier, 1.5X x Magnification
€ 20,73Всеки (ex VAT)