Технически документи
Спецификации
Brand
RS ProMagnification Power
10x
Magnifier Type
Jewellers Loupe
Lens Diameter
21mm
Type
Hand Magnifier
Страна на произход
China
Детайли за продукта
RS PRO Triplet Pocket Magnifiers
This series of hand held magnifiers from our trusted and reliable own brand RS PRO is an excellent collection of magnifying glasses perfect for magnifying objects and close up precision work. This series of magnifiers are available with single, double or triple lenses, each offering varying levels of magnification and combination options providing versatility. The lenses provide high quality magnification and are able to produce clear and precise images. The lenses are recessed in a durable polished chrome plated body offering excellent protection when not in use. In addition, the magnifying glasses are supplied with a high quality leather pouch offering enhanced protection and storage.
Available sizes:
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification
Features and benefits
Available with single, double or triple lenses
Combination of lenses offers a versatile magnifier
Clear and precise magnification with minimal distortion
Lightweight and compact design
Housed in a polished chrome plated case offering excellent protection
Supplied with a high quality leather pouch for enhanced protection and storage
Application
Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:
Arts and crafts
Electronics
DIY
Jewellery making
Renovation
Repairs
Sewing
FAQs
How strong is the magnifying glass?
Each magnifying glass offers a different magnifying strength, with combination options available.
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification
What are the lens diameters?
3429814 - 18 mm (triple lens)
3429808 - 18 mm (double lens)
3429375 - 21 mm (single lens)
€ 53,63
€ 53,63 Всеки (ex VAT)
1
€ 53,63
€ 53,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMagnification Power
10x
Magnifier Type
Jewellers Loupe
Lens Diameter
21mm
Type
Hand Magnifier
Страна на произход
China
Детайли за продукта
RS PRO Triplet Pocket Magnifiers
This series of hand held magnifiers from our trusted and reliable own brand RS PRO is an excellent collection of magnifying glasses perfect for magnifying objects and close up precision work. This series of magnifiers are available with single, double or triple lenses, each offering varying levels of magnification and combination options providing versatility. The lenses provide high quality magnification and are able to produce clear and precise images. The lenses are recessed in a durable polished chrome plated body offering excellent protection when not in use. In addition, the magnifying glasses are supplied with a high quality leather pouch offering enhanced protection and storage.
Available sizes:
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification
Features and benefits
Available with single, double or triple lenses
Combination of lenses offers a versatile magnifier
Clear and precise magnification with minimal distortion
Lightweight and compact design
Housed in a polished chrome plated case offering excellent protection
Supplied with a high quality leather pouch for enhanced protection and storage
Application
Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:
Arts and crafts
Electronics
DIY
Jewellery making
Renovation
Repairs
Sewing
FAQs
How strong is the magnifying glass?
Each magnifying glass offers a different magnifying strength, with combination options available.
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification
What are the lens diameters?
3429814 - 18 mm (triple lens)
3429808 - 18 mm (double lens)
3429375 - 21 mm (single lens)