RS PRO Magnifier, 10X x Magnification, 12mm Diameter

Номер на артикул на RS: 342-9808Марка: RS PRODistrelec Article No.: 30419315
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Magnifier Type

Jewellers Loupe

Magnification Power

10X, 15X

Lens Diameter

12 mm, 18mm

Type

Double Lens Magnifier

Страна на произход

China

Детайли за продукта

RS PRO Triplet Pocket Magnifiers

This series of hand held magnifiers from our trusted and reliable own brand RS PRO is an excellent collection of magnifying glasses perfect for magnifying objects and close up precision work. This series of magnifiers are available with single, double or triple lenses, each offering varying levels of magnification and combination options providing versatility. The lenses provide high quality magnification and are able to produce clear and precise images. The lenses are recessed in a durable polished chrome plated body offering excellent protection when not in use. In addition, the magnifying glasses are supplied with a high quality leather pouch offering enhanced protection and storage.

Available sizes:
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification

Features and benefits

• Available with single, double or triple lenses
• Combination of lenses offers a versatile magnifier
• Clear and precise magnification with minimal distortion
• Lightweight and compact design
• Housed in a polished chrome plated case offering excellent protection
• Supplied with a high quality leather pouch for enhanced protection and storage

Application

Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:

• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing

FAQs

How strong is the magnifying glass?

Each magnifying glass offers a different magnifying strength, with combination options available.

3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification

What are the lens diameters?

3429814 - 18 mm (triple lens)
3429808 - 18 mm (double lens)
3429375 - 21 mm (single lens)

Може да се интересувате от
RS PRO Magnifier, 15X x Magnification, 30mm Diameter
€ 24,81Всеки (ex VAT)
RS PRO Magnifier, 10X x Magnification, 21mm Diameter
€ 53,63Всеки (ex VAT)
RS PRO Magnifier, 10X x Magnification, 18mm Diameter
€ 135,19Всеки (ex VAT)

€ 90,09

€ 90,09 Всеки (ex VAT)

RS PRO Magnifier, 10X x Magnification, 12mm Diameter

€ 90,09

€ 90,09 Всеки (ex VAT)

RS PRO Magnifier, 10X x Magnification, 12mm Diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Magnifier, 15X x Magnification, 30mm Diameter
€ 24,81Всеки (ex VAT)
RS PRO Magnifier, 10X x Magnification, 21mm Diameter
€ 53,63Всеки (ex VAT)
RS PRO Magnifier, 10X x Magnification, 18mm Diameter
€ 135,19Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Magnifier Type

Jewellers Loupe

Magnification Power

10X, 15X

Lens Diameter

12 mm, 18mm

Type

Double Lens Magnifier

Страна на произход

China

Детайли за продукта

RS PRO Triplet Pocket Magnifiers

This series of hand held magnifiers from our trusted and reliable own brand RS PRO is an excellent collection of magnifying glasses perfect for magnifying objects and close up precision work. This series of magnifiers are available with single, double or triple lenses, each offering varying levels of magnification and combination options providing versatility. The lenses provide high quality magnification and are able to produce clear and precise images. The lenses are recessed in a durable polished chrome plated body offering excellent protection when not in use. In addition, the magnifying glasses are supplied with a high quality leather pouch offering enhanced protection and storage.

Available sizes:
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification

Features and benefits

• Available with single, double or triple lenses
• Combination of lenses offers a versatile magnifier
• Clear and precise magnification with minimal distortion
• Lightweight and compact design
• Housed in a polished chrome plated case offering excellent protection
• Supplied with a high quality leather pouch for enhanced protection and storage

Application

Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:

• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing

FAQs

How strong is the magnifying glass?

Each magnifying glass offers a different magnifying strength, with combination options available.

3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification

What are the lens diameters?

3429814 - 18 mm (triple lens)
3429808 - 18 mm (double lens)
3429375 - 21 mm (single lens)

Може да се интересувате от
RS PRO Magnifier, 15X x Magnification, 30mm Diameter
€ 24,81Всеки (ex VAT)
RS PRO Magnifier, 10X x Magnification, 21mm Diameter
€ 53,63Всеки (ex VAT)
RS PRO Magnifier, 10X x Magnification, 18mm Diameter
€ 135,19Всеки (ex VAT)