RS PRO Magnetic Catch

Номер на артикул на RS: 181-250Марка: RS PRO
brand-logo
Преглед на всички в Райбери за врати

Технически документи

Спецификации

Brand

RS Pro

Catch Type

Magnetic Catch

Страна на произход

France

Детайли за продукта

RS PRO Side Fixing Magnetic Door Catch

RS PRO black rectangular screw on magnetic door catch with counter plate and an 13 kg force. This metal door catch features metal and plastic housing and has been designed for surface mounting.

Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door.

RS PRO have a great range of magnetic catches with different fixing methods and holding forces for all your fastening needs.

Features and Benefits:

Supplied complete with counterplate
Black in colour
Plastic, steel construction
3.5 mm fixing holes
Holding force 13 kg

Typical Applications

Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Magnetic catches are a very easy and effective way of keeping doors held in placed once they are closed. These catches have a metal plate and a magnetic catch which together makes a fastening for all types of doors. Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.

FAQs

Are screws supplied with this magnetic catch?
No, screws do not come with this product.

Може да се интересувате от
RS PRO Die Cast Zinc Magnetic Catch
€ 27,32Всеки (ex VAT)
Pinet 16-7-3674 PP Magnetic Catch
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet 16-7-3611 Die Cast Zinc Magnetic Catch
€ 56,94Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO Magnetic Catch

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO Magnetic Catch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Die Cast Zinc Magnetic Catch
€ 27,32Всеки (ex VAT)
Pinet 16-7-3674 PP Magnetic Catch
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet 16-7-3611 Die Cast Zinc Magnetic Catch
€ 56,94Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Catch Type

Magnetic Catch

Страна на произход

France

Детайли за продукта

RS PRO Side Fixing Magnetic Door Catch

RS PRO black rectangular screw on magnetic door catch with counter plate and an 13 kg force. This metal door catch features metal and plastic housing and has been designed for surface mounting.

Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door.

RS PRO have a great range of magnetic catches with different fixing methods and holding forces for all your fastening needs.

Features and Benefits:

Supplied complete with counterplate
Black in colour
Plastic, steel construction
3.5 mm fixing holes
Holding force 13 kg

Typical Applications

Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Magnetic catches are a very easy and effective way of keeping doors held in placed once they are closed. These catches have a metal plate and a magnetic catch which together makes a fastening for all types of doors. Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.

FAQs

Are screws supplied with this magnetic catch?
No, screws do not come with this product.

Може да се интересувате от
RS PRO Die Cast Zinc Magnetic Catch
€ 27,32Всеки (ex VAT)
Pinet 16-7-3674 PP Magnetic Catch
P.O.A.Each (In a Pack of 2) (ex VAT)
Pinet 16-7-3611 Die Cast Zinc Magnetic Catch
€ 56,94Всеки (ex VAT)