Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M8 x 60mm Hex Socket Cap Screw Plain Stainless Steel

Номер на артикул на RS: 293-448Марка: RS PRO
brand-logo
Преглед на всички в Винтове с гнездо

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M8

Length

60mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.25mm

Детайли за продукта

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Features and Benefits

• Various thread sizes available, including M3, M4, M5, M6, M8, M10 and M20
• Manufactured from A2 stainless steel
• Can be used instead of hex bolt when there is less clearance
• Socket Head Cap Screw – strongest of all head styles
• Head height is equal to shank diameter

Applications

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which require parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
• Domestic applications
• Medical applications
• Facilities and maintenance applications

What is a socket screw?

Socket screws are a type of threaded bolt which screws into an appropriate socket, and are used to fasten various materials together. They are designed to be turned by hex keys or similar tools. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable in all kinds of applications, including industrial.

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,83

€ 52,83 1 Box of 25 (ex VAT)

RS PRO M8 x 60mm Hex Socket Cap Screw Plain Stainless Steel

€ 52,83

€ 52,83 1 Box of 25 (ex VAT)

RS PRO M8 x 60mm Hex Socket Cap Screw Plain Stainless Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 52,83
5 - 9€ 50,19
10 - 29€ 47,54
30+€ 44,32
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M8

Length

60mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.25mm

Детайли за продукта

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Features and Benefits

• Various thread sizes available, including M3, M4, M5, M6, M8, M10 and M20
• Manufactured from A2 stainless steel
• Can be used instead of hex bolt when there is less clearance
• Socket Head Cap Screw – strongest of all head styles
• Head height is equal to shank diameter

Applications

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which require parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
• Domestic applications
• Medical applications
• Facilities and maintenance applications

What is a socket screw?

Socket screws are a type of threaded bolt which screws into an appropriate socket, and are used to fasten various materials together. They are designed to be turned by hex keys or similar tools. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable in all kinds of applications, including industrial.

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Може да се интересувате от