RS PRO M8 x 1.25 Female Steel Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender
Номер на артикул на RS: 176-1568Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProConnection Size
M8 x 1.25 Female
Bore Size
8mm
Material
Steel
Static Load Rating
1900kg
Overall Length
48mm
Connection Thread Standard
Metric
Connection Gender
Female
Страна на произход
Italy
€ 26,66
€ 26,66 Всеки (ex VAT)
RS PRO M8 x 1.25 Female Steel Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender
1
€ 26,66
€ 26,66 Всеки (ex VAT)
RS PRO M8 x 1.25 Female Steel Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConnection Size
M8 x 1.25 Female
Bore Size
8mm
Material
Steel
Static Load Rating
1900kg
Overall Length
48mm
Connection Thread Standard
Metric
Connection Gender
Female
Страна на произход
Italy