RS PRO M8 x 1 Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
M8x1 x 2.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
M8 x 1
Standards Met
RoHS Compliant
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
€ 6,86
€ 6,86 Всеки (ex VAT)
1
€ 6,86
€ 6,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,86 |
5 - 9 | € 6,50 |
10+ | € 6,17 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
M8x1 x 2.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
M8 x 1
Standards Met
RoHS Compliant
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters