Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M8 Thread Adjustable Foot, 8mm Groove

Номер на артикул на RS: 767-5819Марка: RS PRODistrelec Article No.: 30417771
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Component Type

Adjustable Foot

Thread Size

M8

Fits Strut Profile

40 mm

Structural Element Type

Foot

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Страна на произход

Germany

Детайли за продукта

Adjustable Levelling Foot

Adjustable levelling foot for use with RS structural system profiles. This levelling foor is also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Може да се интересувате от
RS PRO M12, M5 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)
RS PRO M5, M8 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)
RS PRO M10, M5 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,84

€ 7,84 Всеки (ex VAT)

RS PRO M8 Thread Adjustable Foot, 8mm Groove

€ 7,84

€ 7,84 Всеки (ex VAT)

RS PRO M8 Thread Adjustable Foot, 8mm Groove
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,84
5 - 9€ 7,69
10 - 24€ 7,54
25+€ 7,38
Може да се интересувате от
RS PRO M12, M5 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)
RS PRO M5, M8 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)
RS PRO M10, M5 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Component Type

Adjustable Foot

Thread Size

M8

Fits Strut Profile

40 mm

Structural Element Type

Foot

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Страна на произход

Germany

Детайли за продукта

Adjustable Levelling Foot

Adjustable levelling foot for use with RS structural system profiles. This levelling foor is also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Може да се интересувате от
RS PRO M12, M5 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)
RS PRO M5, M8 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)
RS PRO M10, M5 Thread Base Plate, 8mm Groove
€ 13,42Всеки (ex VAT)