RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, 4mm Probe

Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S M8x1 x 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
M8
Probe Diameter
4mm
Material
Stainless Steel
Страна на произход
United Kingdom
€ 8,53
€ 8,53 Всеки (ex VAT)
1
€ 8,53
€ 8,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,53 |
5 - 9 | € 8,09 |
10+ | € 7,67 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S M8x1 x 4.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
M8
Probe Diameter
4mm
Material
Stainless Steel
Страна на произход
United Kingdom