Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M8 50mm Dia. Polyamide Adjustable Foot, 600kg Static Load Capacity

Номер на артикул на RS: 185-4499Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

600kg

Thread Size

M8

Thread Length

50mm

Foot Material

Polyamide

Diameter

50mm

Height

73mm

Colour

Black

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,94

€ 4,97 Each (In a Pack of 2) (ex VAT)

RS PRO M8 50mm Dia. Polyamide Adjustable Foot, 600kg Static Load Capacity

€ 9,94

€ 4,97 Each (In a Pack of 2) (ex VAT)

RS PRO M8 50mm Dia. Polyamide Adjustable Foot, 600kg Static Load Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

600kg

Thread Size

M8

Thread Length

50mm

Foot Material

Polyamide

Diameter

50mm

Height

73mm

Colour

Black

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more