RS PRO M6X15 Anti Vibration Mount, Male to Male Bobbin with 20.4kg Compression Load
Номер на артикул на RS: 196-1324Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6X15
Diameter
20mm
Overall Height
15mm
Material
Rubber
Compression Load
20.4kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Shearing Load
7.3kg
Информацията за складовите наличности временно не е налична.
€ 10,49
€ 1,311 Each (In a Pack of 8) (ex VAT)
RS PRO M6X15 Anti Vibration Mount, Male to Male Bobbin with 20.4kg Compression Load
8
€ 10,49
€ 1,311 Each (In a Pack of 8) (ex VAT)
RS PRO M6X15 Anti Vibration Mount, Male to Male Bobbin with 20.4kg Compression Load
Информацията за складовите наличности временно не е налична.
8
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6X15
Diameter
20mm
Overall Height
15mm
Material
Rubber
Compression Load
20.4kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Shearing Load
7.3kg