RS PRO M6 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube

Технически документи
Спецификации
Brand
RS ProConnector Type
Sliding Block
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M6
Material
Zinc plated steel
Structural Element Type
Fixing & Connection Element
Length
20mm
Product Family
RS Structural System
Fits Round Tube Size
M6
Страна на произход
Germany
€ 15,96
€ 15,96 1 Bag of 10 (ex VAT)
1
€ 15,96
€ 15,96 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector Type
Sliding Block
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M6
Material
Zinc plated steel
Structural Element Type
Fixing & Connection Element
Length
20mm
Product Family
RS Structural System
Fits Round Tube Size
M6
Страна на произход
Germany