RS PRO M6 Connecting Clamp, Connecting Component

Номер на артикул на RS: 786-6138Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M6

Fits Tube Diameter

16mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Product System

MSM-F

Страна на произход

Germany

Детайли за продукта

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws

€ 21,48

€ 21,48 Всеки (ex VAT)

RS PRO M6 Connecting Clamp, Connecting Component

€ 21,48

€ 21,48 Всеки (ex VAT)

RS PRO M6 Connecting Clamp, Connecting Component

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 21,48
5 - 9€ 21,06
10 - 24€ 20,63
25+€ 20,18

Технически документи

Спецификации

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M6

Fits Tube Diameter

16mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Product System

MSM-F

Страна на произход

Germany

Детайли за продукта

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws