RS PRO M5 x 16mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer
Номер на артикул на RS: 278-742Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLength
16mm
Thread Size
M5
Head Shape
Pan
Drive Type
Pozidriv
Washer Type
External Tooth
Standards Met
BS 4183/DIN 6797A
Material
Steel
Finish
Bright Zinc Plated
Страна на произход
Taiwan, Province Of China
€ 13,89
€ 13,89 1 Bag of 100 (ex VAT)
RS PRO M5 x 16mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer
1
€ 13,89
€ 13,89 1 Bag of 100 (ex VAT)
RS PRO M5 x 16mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 13,89 |
5 - 9 | € 13,22 |
10 - 29 | € 12,51 |
30+ | € 11,71 |
Технически документи
Спецификации
Brand
RS ProLength
16mm
Thread Size
M5
Head Shape
Pan
Drive Type
Pozidriv
Washer Type
External Tooth
Standards Met
BS 4183/DIN 6797A
Material
Steel
Finish
Bright Zinc Plated
Страна на произход
Taiwan, Province Of China