Технически документи
Спецификации
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
8mm
Fits Strut Profile
40 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
22mm
Product Family
RS Structural System
Product System
40
Страна на произход
Germany
Детайли за продукта
RS PRO Roll-in T-slot Nut
RS PRO offers this great T-slot nut to fit 8 mm groove size within profiles. These T-slot nuts fit directly into the aluminium slot in any profile. Fitted with a ball bearing which makes it easier to install the T-nut in vertical aluminium profiles. T-nuts allows it easier to install angles and accessories into the profiles with reliable and easy fixing.
Application
The nuts have a ball bearing and thread, with the ball enabling an easy fitment and secure fitment into the profiles simply and reliably. Its mostly used for accessories or connections of other profiles.
Features and Benefits
Ball bearing for easy and secure fitment
Anchor for accessories or for extra connections
Directly used into the aluminium slot
Made from Stainless Steel
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
€ 7,69
€ 7,69 1 Bag of 10 (ex VAT)
1
€ 7,69
€ 7,69 1 Bag of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 7,69 |
5 - 9 | € 7,54 |
10+ | € 7,40 |
Технически документи
Спецификации
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
8mm
Fits Strut Profile
40 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
22mm
Product Family
RS Structural System
Product System
40
Страна на произход
Germany
Детайли за продукта
RS PRO Roll-in T-slot Nut
RS PRO offers this great T-slot nut to fit 8 mm groove size within profiles. These T-slot nuts fit directly into the aluminium slot in any profile. Fitted with a ball bearing which makes it easier to install the T-nut in vertical aluminium profiles. T-nuts allows it easier to install angles and accessories into the profiles with reliable and easy fixing.
Application
The nuts have a ball bearing and thread, with the ball enabling an easy fitment and secure fitment into the profiles simply and reliably. Its mostly used for accessories or connections of other profiles.
Features and Benefits
Ball bearing for easy and secure fitment
Anchor for accessories or for extra connections
Directly used into the aluminium slot
Made from Stainless Steel
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.