RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

Технически документи
Спецификации
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
28mm
Product Family
RS Structural System
Product System
30
Страна на произход
Germany
Детайли за продукта
Roll-in Double T-slot Nut 10.5 x 6.3mm
Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. These T-slot nuts are also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
€ 30,67
€ 30,67 1 Bag of 10 (ex VAT)
1
€ 30,67
€ 30,67 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,67 |
5 - 9 | € 30,05 |
10+ | € 29,45 |
Технически документи
Спецификации
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
28mm
Product Family
RS Structural System
Product System
30
Страна на произход
Germany
Детайли за продукта
Roll-in Double T-slot Nut 10.5 x 6.3mm
Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. These T-slot nuts are also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.