RS PRO M5 Spring Plunger, 12.9mm Long

Технически документи
Спецификации
Детайли за продукта
RS PRO Ball Spring Plungers
These Ball Spring Plungers from our own RS PRO brand are ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face. A ball end spring plungers are available in steel and stainless steel material.
Features and Benefits
These ball spring plungers offer accuracy and controlled contact locating, positioning and adjustment of equipment and fixtures
The threaded body has a screwdriver slot
Available either in black oxide finish or stainless steel
Retained hardened steel ball
Temperature range up to 250ºC
Black oxide supplied - 10 per bag
Stainless steel supplied - 5 per bag
Markings
Standard spring load - no marking
Heavy spring load - marked with two lines
Applications
Clamping of adjustable elements
Positioning of workpieces
Latching of mechanisms
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 30,75
€ 30,75 1 Bag of 10 (ex VAT)
1
€ 30,75
€ 30,75 1 Bag of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Детайли за продукта
RS PRO Ball Spring Plungers
These Ball Spring Plungers from our own RS PRO brand are ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face. A ball end spring plungers are available in steel and stainless steel material.
Features and Benefits
These ball spring plungers offer accuracy and controlled contact locating, positioning and adjustment of equipment and fixtures
The threaded body has a screwdriver slot
Available either in black oxide finish or stainless steel
Retained hardened steel ball
Temperature range up to 250ºC
Black oxide supplied - 10 per bag
Stainless steel supplied - 5 per bag
Markings
Standard spring load - no marking
Heavy spring load - marked with two lines
Applications
Clamping of adjustable elements
Positioning of workpieces
Latching of mechanisms
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.