Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 14.63kg Compression Load

Номер на артикул на RS: 189-3269Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M5

Diameter

16mm

Overall Height

15mm

Material

Natural Rubber

Compression Load

14.63kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Shearing Load

5.2kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,01

€ 1,251 Each (In a Pack of 4) (ex VAT)

RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 14.63kg Compression Load

€ 5,01

€ 1,251 Each (In a Pack of 4) (ex VAT)

RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 14.63kg Compression Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M5

Diameter

16mm

Overall Height

15mm

Material

Natural Rubber

Compression Load

14.63kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Shearing Load

5.2kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more