RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

Номер на артикул на RS: 180-9103Марка: RS PRODistrelec Article No.: 30391492
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Thread Size

M4

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

RS Structural System

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 12,90

€ 12,90 1 Bag of 10 (ex VAT)

RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

€ 12,90

€ 12,90 1 Bag of 10 (ex VAT)

RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 12,90
5 - 9€ 12,65
10+€ 12,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Thread Size

M4

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

RS Structural System

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от