Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 6.16kg Compression Load

Номер на артикул на RS: 126-3939Марка: RS PRODistrelec Article No.: 30417973
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M4

Diameter

10mm

Overall Height

8mm

Material

Natural Rubber

Compression Load

6.16kg

Metalwork

Zinc Plated Steel

Shore Hardness

55 Shore A

Series

AV Type A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

0.8mm

Shearing Load

1.92kg

Type

Male to Male

Страна на произход

India

Детайли за продукта

RS PRO Anti Vibration Mounts

These RS PRO cylindrical male to male anti-vibration mounts are designed with versatility and durability in mind; made from a natural rubber to be simple and an economical fix.
Used with engines and machinery for vast reduction of vibration and protection of equipment. The cylindrical shape with an M8 thread anti-vibration bobbin manufactured from natural rubber offers excellent vibration absorption.
A simple to use and install anti-vibration mount achieves high shear and compression vibration damping and makes it suitable for industrial environments.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

RS Pro Anti-Vibration Mounts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,72

€ 14,72 1 Bag of 8 (ex VAT)

RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 6.16kg Compression Load

€ 14,72

€ 14,72 1 Bag of 8 (ex VAT)

RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 6.16kg Compression Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,72
5 - 9€ 14,01
10+€ 13,53
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M4

Diameter

10mm

Overall Height

8mm

Material

Natural Rubber

Compression Load

6.16kg

Metalwork

Zinc Plated Steel

Shore Hardness

55 Shore A

Series

AV Type A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

0.8mm

Shearing Load

1.92kg

Type

Male to Male

Страна на произход

India

Детайли за продукта

RS PRO Anti Vibration Mounts

These RS PRO cylindrical male to male anti-vibration mounts are designed with versatility and durability in mind; made from a natural rubber to be simple and an economical fix.
Used with engines and machinery for vast reduction of vibration and protection of equipment. The cylindrical shape with an M8 thread anti-vibration bobbin manufactured from natural rubber offers excellent vibration absorption.
A simple to use and install anti-vibration mount achieves high shear and compression vibration damping and makes it suitable for industrial environments.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

RS Pro Anti-Vibration Mounts

Може да се интересувате от