Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 10kg Compression Load

Номер на артикул на RS: 189-3233Марка: RS PRODistrelec Article No.: 30417077
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M4

Diameter

16mm

Overall Height

20mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Compression Load

10kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,20

€ 1,05 Each (In a Pack of 4) (ex VAT)

RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 10kg Compression Load

€ 4,20

€ 1,05 Each (In a Pack of 4) (ex VAT)

RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 10kg Compression Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M4

Diameter

16mm

Overall Height

20mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Compression Load

10kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more