RS PRO M3 x 6mm Zinc Plated Steel Pan Head Sems Screw, Spring Washer

Номер на артикул на RS: 279-149Марка: RS PRO
brand-logo
Преглед на всички в Sems винтове

Технически документи

Спецификации

Brand

RS Pro

Length

6mm

Thread Size

M3

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

Spring

Standards Met

BS 4183/DIN 127B

Material

Steel

Finish

Bright Zinc Plated

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Stainless-Steel Pan Sems Screw

Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.

We are proudly introducing our own branded RS PRO 6 mm Stainless-Steel Pan Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.

The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.

SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.

A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.

As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.

Features and Benefits

  • External shake-proof washer Pan headed pozidriv screw

  • Bright zinc plated stainless-steel construction to protect against corrosion

  • Low-cost Fastener, allowing you more accessible and quicker to install than separate screws and washers

  • SEMS enabling you to reduce the number of components needing to complete your small or big project

  • Our range of 6, 10, 12 and 16 mm Sems Screw letting you lower inventory count

Applications

Not surprisingly, thanks to high-quality and friendly installation SEMS Screws have their place in:

  • Avionic communication systems

  • Flight control systems

  • Infra-red systems and cameras

  • Naval & ground fire control systems

  • Battery packs

  • PCB (Printed Circuit Board) assembly

  • Drone sub-assemblies

  • Connector assembly

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

Информацията за складовите наличности временно не е налична.

€ 4,91

€ 4,91 1 Bag of 100 (ex VAT)

RS PRO M3 x 6mm Zinc Plated Steel Pan Head Sems Screw, Spring Washer

€ 4,91

€ 4,91 1 Bag of 100 (ex VAT)

RS PRO M3 x 6mm Zinc Plated Steel Pan Head Sems Screw, Spring Washer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,91
5 - 9€ 4,68
10 - 29€ 4,39
30+€ 4,11

Технически документи

Спецификации

Brand

RS Pro

Length

6mm

Thread Size

M3

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

Spring

Standards Met

BS 4183/DIN 127B

Material

Steel

Finish

Bright Zinc Plated

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Stainless-Steel Pan Sems Screw

Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.

We are proudly introducing our own branded RS PRO 6 mm Stainless-Steel Pan Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.

The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.

SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.

A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.

As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.

Features and Benefits

  • External shake-proof washer Pan headed pozidriv screw

  • Bright zinc plated stainless-steel construction to protect against corrosion

  • Low-cost Fastener, allowing you more accessible and quicker to install than separate screws and washers

  • SEMS enabling you to reduce the number of components needing to complete your small or big project

  • Our range of 6, 10, 12 and 16 mm Sems Screw letting you lower inventory count

Applications

Not surprisingly, thanks to high-quality and friendly installation SEMS Screws have their place in:

  • Avionic communication systems

  • Flight control systems

  • Infra-red systems and cameras

  • Naval & ground fire control systems

  • Battery packs

  • PCB (Printed Circuit Board) assembly

  • Drone sub-assemblies

  • Connector assembly

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.