Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M3 x 6mm Zinc Plated Steel Pan Head Sems Screw, Plain Washer

Номер на артикул на RS: 278-821Марка: RS PRO
brand-logo
Преглед на всички в Sems винтове

Технически документи

Спецификации

Brand

RS Pro

Length

6mm

Thread Size

M3

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

Plain

Standards Met

BS 4183/DIN 125A

Material

Steel

Finish

Bright Zinc Plated

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO SEMS Screw with Plain Washer

RS PRO SEMS Screw
From the trusted RS PRO brand, these pan head SEMS screws are ideal for when a good speed of assembly is required. SEMS screws have advantages over similar threaded screws in that a loose washer is pre-fitted to the fastener, saving you time in selecting and fitting a separate washer. As such, whenever a quick installation is required, these SEMS screws are ideal.

The screws feature a bright zinc finish which provides an element of corrosion resistance which makes them ideal for use in most indoor environments. They also feature a pozidriv head for maximum torque in installation.

Available in the following sizes;

278-821 is an M3 x 6mm SEMS screw
278-837 is an M3 x 12mm SEMS screw
278-865 is an M4 x 6mm SEMS screw
278-871 is an M4 x 12mm SEMS screw
278-916 is an M5 x 10mm SEMS screw
278-922 is an M5 x 16mm SEMS screw
278-950 is an M6 x 12mm SEMS screw
278-966 is an M6 x 16mm SEMS screw
278-972 is an M6 x 20mm SEMS screw

Features and Benefits

Screw with pozidriv head
Plain washer
Easier and quicker to install than separate screws and washers
Bright Zinc Finish

Applications

Used wherever conventional screw fasteners are needed, SEMS screws are ideal for optimized work environments due to being a pre-assembled washer and screw combination. They are designed with convenience in mind, saving you time and effort in installation. They might commonly be used in;

• Production environments
• Maintenance
• DIY Applications

What does SEM mean?

In this case, SEM is simply a shorthand way of saying 'pre-assembled.'

What is the advantage of a Pozidriv screw?

A Pozidriv screw is an improvement on the crosshead screw, or Phillips screw. Like the crosshead, the Pozidriv screw naturally centers the torque when a Pozidrive screwdriver is applied, meaning there is less resistance and more control when screwing and unscrewing. To lessen the chance of the driver slipping from the screw head, known as cam out, the Pozidriv screw is preferable even to the Phillips screw.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,37

€ 8,37 1 Bag of 100 (ex VAT)

RS PRO M3 x 6mm Zinc Plated Steel Pan Head Sems Screw, Plain Washer

€ 8,37

€ 8,37 1 Bag of 100 (ex VAT)

RS PRO M3 x 6mm Zinc Plated Steel Pan Head Sems Screw, Plain Washer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,37
5 - 9€ 7,95
10 - 29€ 7,52
30+€ 7,03
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

6mm

Thread Size

M3

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

Plain

Standards Met

BS 4183/DIN 125A

Material

Steel

Finish

Bright Zinc Plated

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO SEMS Screw with Plain Washer

RS PRO SEMS Screw
From the trusted RS PRO brand, these pan head SEMS screws are ideal for when a good speed of assembly is required. SEMS screws have advantages over similar threaded screws in that a loose washer is pre-fitted to the fastener, saving you time in selecting and fitting a separate washer. As such, whenever a quick installation is required, these SEMS screws are ideal.

The screws feature a bright zinc finish which provides an element of corrosion resistance which makes them ideal for use in most indoor environments. They also feature a pozidriv head for maximum torque in installation.

Available in the following sizes;

278-821 is an M3 x 6mm SEMS screw
278-837 is an M3 x 12mm SEMS screw
278-865 is an M4 x 6mm SEMS screw
278-871 is an M4 x 12mm SEMS screw
278-916 is an M5 x 10mm SEMS screw
278-922 is an M5 x 16mm SEMS screw
278-950 is an M6 x 12mm SEMS screw
278-966 is an M6 x 16mm SEMS screw
278-972 is an M6 x 20mm SEMS screw

Features and Benefits

Screw with pozidriv head
Plain washer
Easier and quicker to install than separate screws and washers
Bright Zinc Finish

Applications

Used wherever conventional screw fasteners are needed, SEMS screws are ideal for optimized work environments due to being a pre-assembled washer and screw combination. They are designed with convenience in mind, saving you time and effort in installation. They might commonly be used in;

• Production environments
• Maintenance
• DIY Applications

What does SEM mean?

In this case, SEM is simply a shorthand way of saying 'pre-assembled.'

What is the advantage of a Pozidriv screw?

A Pozidriv screw is an improvement on the crosshead screw, or Phillips screw. Like the crosshead, the Pozidriv screw naturally centers the torque when a Pozidrive screwdriver is applied, meaning there is less resistance and more control when screwing and unscrewing. To lessen the chance of the driver slipping from the screw head, known as cam out, the Pozidriv screw is preferable even to the Phillips screw.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от