RS PRO M3 x 6mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

Технически документи
Спецификации
Brand
RS ProLength
6mm
Thread Size
M3
Head Shape
Pan
Drive Type
Pozidriv
Washer Type
External Tooth
Standards Met
BS 4183/DIN 6797A
Material
Steel
Finish
Bright Zinc Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Stainless-Steel Sems Screw
Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.
We are proudly introducing our own branded RS PRO Stainless-Steel Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.
The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.
SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.
A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.
As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.
Features and Benefits
- External shake-proof washer Pan headed pozidriv screw
- Bright zinc plated stainless-steel construction to protect against corrosion
- Low-cost Fastener, allowing you more accessible and quicker to install than separate screws and washers
- SEMS enabling you to reduce the number of components needing to complete your small or big project
- Our range of 6, 10, 12 and 16 mm Sems Screw letting you lower inventory count
Applications
Not surprisingly, thanks to high-quality and friendly installation SEMS Screws have their place in:
- Avionic communication systems
- Flight control systems
- Infra-red systems and cameras
- Naval & ground fire control systems
- Battery packs
- PCB (Printed Circuit Board) assembly
- Drone sub-assemblies
- Connector assembly
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
€ 5,92
€ 5,92 1 Bag of 100 (ex VAT)
1
€ 5,92
€ 5,92 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 5,92 |
5 - 9 | € 5,61 |
10 - 29 | € 5,35 |
30+ | € 4,96 |
Технически документи
Спецификации
Brand
RS ProLength
6mm
Thread Size
M3
Head Shape
Pan
Drive Type
Pozidriv
Washer Type
External Tooth
Standards Met
BS 4183/DIN 6797A
Material
Steel
Finish
Bright Zinc Plated
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Stainless-Steel Sems Screw
Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.
We are proudly introducing our own branded RS PRO Stainless-Steel Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.
The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.
SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.
A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.
As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.
Features and Benefits
- External shake-proof washer Pan headed pozidriv screw
- Bright zinc plated stainless-steel construction to protect against corrosion
- Low-cost Fastener, allowing you more accessible and quicker to install than separate screws and washers
- SEMS enabling you to reduce the number of components needing to complete your small or big project
- Our range of 6, 10, 12 and 16 mm Sems Screw letting you lower inventory count
Applications
Not surprisingly, thanks to high-quality and friendly installation SEMS Screws have their place in:
- Avionic communication systems
- Flight control systems
- Infra-red systems and cameras
- Naval & ground fire control systems
- Battery packs
- PCB (Printed Circuit Board) assembly
- Drone sub-assemblies
- Connector assembly
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.