RS PRO M24 Stainless Steel Hygienic Adjustable Foot, 2500kg Static Load Capacity 15° Tilt Angle

Номер на артикул на RS: 237-8186Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

2500kg

Thread Size

M24

Application

Hygienic

Thread Length

140mm

Tilt Angle

15°

Foot Material

Stainless Steel

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 220,77

€ 220,77 Всеки (ex VAT)

RS PRO M24 Stainless Steel Hygienic Adjustable Foot, 2500kg Static Load Capacity 15° Tilt Angle

€ 220,77

€ 220,77 Всеки (ex VAT)

RS PRO M24 Stainless Steel Hygienic Adjustable Foot, 2500kg Static Load Capacity 15° Tilt Angle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

2500kg

Thread Size

M24

Application

Hygienic

Thread Length

140mm

Tilt Angle

15°

Foot Material

Stainless Steel

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more