Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M20 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 30° Tilt Angle

Номер на артикул на RS: 185-4514Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

2000kg

Thread Size

M20

Thread Length

150mm

Tilt Angle

30°

Foot Material

Stainless Steel

Height

187mm

Colour

Black

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 36,25

€ 36,25 Всеки (ex VAT)

RS PRO M20 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 30° Tilt Angle

€ 36,25

€ 36,25 Всеки (ex VAT)

RS PRO M20 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 30° Tilt Angle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

2000kg

Thread Size

M20

Thread Length

150mm

Tilt Angle

30°

Foot Material

Stainless Steel

Height

187mm

Colour

Black

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more