RS PRO M16 x 100mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

Номер на артикул на RS: 285-694Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

900kg

Thread Size

M16 x 100mm

Thread Length

100mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

80mm

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 13,59

€ 13,59 1 Bag of 4 (ex VAT)

RS PRO M16 x 100mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

€ 13,59

€ 13,59 1 Bag of 4 (ex VAT)

RS PRO M16 x 100mm 80mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

900kg

Thread Size

M16 x 100mm

Thread Length

100mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

80mm

Страна на произход

China