RS PRO M16 Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe, RoHS Compliant Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
M16 x 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
M16
Probe Diameter
6mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
€ 15,53
€ 15,53 Всеки (ex VAT)
1
€ 15,53
€ 15,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,53 |
5 - 9 | € 14,75 |
10+ | € 13,98 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
M16 x 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
M16
Probe Diameter
6mm
Standards Met
RoHS Compliant
Material
Stainless Steel
Страна на произход
United Kingdom
Детайли за продукта
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters