RS PRO M16 Compression Fitting for Use with Thermocouple or PRT Probe, 4.5mm Probe

Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
M16x1.5mm x 4.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
M16
Probe Diameter
4.5mm
Material
Stainless Steel
Страна на произход
United Kingdom
€ 12,96
€ 12,96 Всеки (ex VAT)
1
€ 12,96
€ 12,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,96 |
5 - 9 | € 12,32 |
10+ | € 11,70 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
M16x1.5mm x 4.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
M16
Probe Diameter
4.5mm
Material
Stainless Steel
Страна на произход
United Kingdom