RS PRO M12 x 66mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

Номер на артикул на RS: 285-766Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

750kg

Thread Size

M12 x 66mm

Thread Length

66mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

60mm

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 8,11

€ 8,11 1 Bag of 4 (ex VAT)

RS PRO M12 x 66mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

€ 8,11

€ 8,11 1 Bag of 4 (ex VAT)

RS PRO M12 x 66mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

750kg

Thread Size

M12 x 66mm

Thread Length

66mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

60mm

Страна на произход

China