RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove

Номер на артикул на RS: 767-5862Марка: RS PRODistrelec Article No.: 30407200
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Component Type

Pivot Foot

Thread Size

M12

Fits Tube Diameter

12mm

Structural Element Type

Foot

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Страна на произход

Germany

Детайли за продукта

Pivoting Feet

Pivoting feet are designed to provide a strong positioning on uneven floors. The pivoting feet some with a threaded rod and are designed for use with RS structural systems. These feet are also compatible with the Item range of profiles.

Equalise on uneven floors
Foot comes with threaded rod

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Може да се интересувате от
RS PRO M12, M5 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)
RS PRO M5, M8 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)
RS PRO M10, M5 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)

€ 19,61

€ 19,61 Всеки (ex VAT)

RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove

€ 19,61

€ 19,61 Всеки (ex VAT)

RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 19,61
5 - 9€ 19,22
10 - 24€ 18,82
25+€ 18,44
Може да се интересувате от
RS PRO M12, M5 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)
RS PRO M5, M8 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)
RS PRO M10, M5 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Component Type

Pivot Foot

Thread Size

M12

Fits Tube Diameter

12mm

Structural Element Type

Foot

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Страна на произход

Germany

Детайли за продукта

Pivoting Feet

Pivoting feet are designed to provide a strong positioning on uneven floors. The pivoting feet some with a threaded rod and are designed for use with RS structural systems. These feet are also compatible with the Item range of profiles.

Equalise on uneven floors
Foot comes with threaded rod

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Може да се интересувате от
RS PRO M12, M5 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)
RS PRO M5, M8 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)
RS PRO M10, M5 Thread Base Plate, 8mm Groove
€ 13,23Всеки (ex VAT)