RS PRO M12 Anti Vibration Mount with 360kg Compression Load

Технически документи
Спецификации
Brand
RS ProThread Size
M12
Diameter
130mm
Foot Height
3mm
Overall Height
44mm
Static Load Capacity
360kg
Material
Natural Rubber
Compression Load
360kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
KPR
Maximum Operating Temperature
+100°C
Compression Deflection
3.5mm
Shore Hardness
60 Shore A
Страна на произход
Italy
€ 34,40
€ 34,40 Всеки (ex VAT)
1
€ 34,40
€ 34,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M12
Diameter
130mm
Foot Height
3mm
Overall Height
44mm
Static Load Capacity
360kg
Material
Natural Rubber
Compression Load
360kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
KPR
Maximum Operating Temperature
+100°C
Compression Deflection
3.5mm
Shore Hardness
60 Shore A
Страна на произход
Italy