RS PRO M12 80mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity

Номер на артикул на RS: 688-206Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

500kg

Thread Size

M12

Thread Length

120mm

Foot Material

Rubber

Base Material

Galvanised Steel

Diameter

80mm

Height

50mm

Страна на произход

Sweden

Детайли за продукта

General Purpose Mounts

General Purpose antivibration machine mounts from RS. The levelling plate of these antivibration mounts can be height adjusted to suit your installation needs. Ideal for absorbing vibration and reducing noise. The RS mounts are also durable to industrial environments because of the galvanised steel and oil resistant rubber base.

Precision installation of machine tools, printing presses and other industrial machines
Absorbs vibration and reduces noise levels
Galvanised steel with oil resistant rubber base
Accurate height adjustment with fine pitch screw
Highly resistant to horizontal forces

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO M12 80mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity

P.O.A.

RS PRO M12 80mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

500kg

Thread Size

M12

Thread Length

120mm

Foot Material

Rubber

Base Material

Galvanised Steel

Diameter

80mm

Height

50mm

Страна на произход

Sweden

Детайли за продукта

General Purpose Mounts

General Purpose antivibration machine mounts from RS. The levelling plate of these antivibration mounts can be height adjusted to suit your installation needs. Ideal for absorbing vibration and reducing noise. The RS mounts are also durable to industrial environments because of the galvanised steel and oil resistant rubber base.

Precision installation of machine tools, printing presses and other industrial machines
Absorbs vibration and reduces noise levels
Galvanised steel with oil resistant rubber base
Accurate height adjustment with fine pitch screw
Highly resistant to horizontal forces

Може да се интересувате от