RS PRO M10 x 70mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

Номер на артикул на RS: 285-764Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

470kg

Thread Size

M10 x 70mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Thread Length

70mm

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

60mm

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 8,09

€ 8,09 1 Bag of 4 (ex VAT)

RS PRO M10 x 70mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

€ 8,09

€ 8,09 1 Bag of 4 (ex VAT)

RS PRO M10 x 70mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Static Load Capacity

470kg

Thread Size

M10 x 70mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Thread Length

70mm

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

60mm

Страна на произход

China