Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO M10 Shoulder Bolt

Номер на артикул на RS: 292-401Марка: RS PRO
brand-logo
Преглед на всички в Раменни болтове

Технически документи

Спецификации

Brand

RS Pro

Thread Type

Metric

Thread Pitch

1.5mm

Thread Size

M10

Unthreaded Length

40mm

Thread Length

16mm

Shaft Diameter

12mm

Head Diameter

18mm

Head Height

8mm

Total Length

64mm

Material

Steel

Finish

Plain

Standards Met

ISO 7379

Head Shape

Hex Socket Shoulder

Детайли за продукта

RS PRO Shoulder Bolts

Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.

Features and Benefits

Provide safety, reliability and are cost effective

Typical Applications

Manufacturing and repair of vehicles
Machine tooling
Machine production
Repair and general engineering
Domestic
Construction industry

Информацията за складовите наличности временно не е налична.

€ 21,14

€ 21,14 1 Box of 4 (ex VAT)

RS PRO M10 Shoulder Bolt

€ 21,14

€ 21,14 1 Box of 4 (ex VAT)

RS PRO M10 Shoulder Bolt
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,14
5 - 9€ 20,08
10 - 29€ 19,02
30+€ 17,76

Технически документи

Спецификации

Brand

RS Pro

Thread Type

Metric

Thread Pitch

1.5mm

Thread Size

M10

Unthreaded Length

40mm

Thread Length

16mm

Shaft Diameter

12mm

Head Diameter

18mm

Head Height

8mm

Total Length

64mm

Material

Steel

Finish

Plain

Standards Met

ISO 7379

Head Shape

Hex Socket Shoulder

Детайли за продукта

RS PRO Shoulder Bolts

Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.

Features and Benefits

Provide safety, reliability and are cost effective

Typical Applications

Manufacturing and repair of vehicles
Machine tooling
Machine production
Repair and general engineering
Domestic
Construction industry