RS PRO M10 Shoulder Bolt

Технически документи
Спецификации
Brand
RS ProThread Type
Metric
Thread Pitch
1.5mm
Thread Size
M10
Unthreaded Length
25mm
Thread Length
16mm
Shaft Diameter
12mm
Head Diameter
18mm
Head Height
8mm
Total Length
49mm
Material
Steel
Finish
Plain
Standards Met
ISO 7379
Head Shape
Hex Socket Shoulder
Length
25mm
Детайли за продукта
RS PRO Shoulder Bolts
Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.
Features and Benefits
Provide safety, reliability and are cost effective
Typical Applications
Manufacturing and repair of vehicles
Machine tooling
Machine production
Repair and general engineering
Domestic
Construction industry
€ 19,14
€ 19,14 1 Box of 4 (ex VAT)
1
€ 19,14
€ 19,14 1 Box of 4 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,14 |
5 - 9 | € 18,19 |
10 - 29 | € 17,24 |
30+ | € 16,08 |
Технически документи
Спецификации
Brand
RS ProThread Type
Metric
Thread Pitch
1.5mm
Thread Size
M10
Unthreaded Length
25mm
Thread Length
16mm
Shaft Diameter
12mm
Head Diameter
18mm
Head Height
8mm
Total Length
49mm
Material
Steel
Finish
Plain
Standards Met
ISO 7379
Head Shape
Hex Socket Shoulder
Length
25mm
Детайли за продукта
RS PRO Shoulder Bolts
Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.
Features and Benefits
Provide safety, reliability and are cost effective
Typical Applications
Manufacturing and repair of vehicles
Machine tooling
Machine production
Repair and general engineering
Domestic
Construction industry