RS PRO Long Straight Lever Microswitch, Quick Connect Terminal, 16A @ 250V ac, SPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Технически документи
Спецификации
Brand
RS ProActuator Type
Long Straight Lever
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
70g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
6g
Voltage Rating
250V
Страна на произход
India
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 3,19
Всеки (ex VAT)
1
€ 3,19
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 9 | € 3,19 |
10 - 99 | € 3,10 |
100+ | € 2,71 |
Технически документи
Спецификации
Brand
RS ProActuator Type
Long Straight Lever
Terminal Type
Quick Connect
Contact Current Rating
16A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
70g
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver/ Silver Plated
Case Material
Glass Filled Thermoplastic
Mechanical Life
1000000Operations
Release Force
6g
Voltage Rating
250V
Страна на произход
India