RS PRO Long Overtravel Microswitch, Quick Connect Terminal, 6A @ 250V ac, SPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Технически документи
Спецификации
Brand
RS ProActuator Type
Long Overtravel
Terminal Type
Quick Connect
Contact Current Rating
6A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
600g
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Thermoplastic
Mechanical Life
1 x 10^6Operations
Voltage Rating
400V
Страна на произход
India
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 11,36
Всеки (ex VAT)
1
€ 11,36
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 9 | € 11,36 |
10 - 99 | € 11,01 |
100+ | € 9,66 |
Технически документи
Спецификации
Brand
RS ProActuator Type
Long Overtravel
Terminal Type
Quick Connect
Contact Current Rating
6A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
600g
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Thermoplastic
Mechanical Life
1 x 10^6Operations
Voltage Rating
400V
Страна на произход
India