RS PRO Long Nose Pliers, 120 mm Overall, Straight Tip, ESD

Номер на артикул на RS: 161-079Марка: RS PRO
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

120 mm

Material

Steel

Tip Style

Straight

ESD Safe

Yes

Детайли за продукта

RS Pro ESD pliers

Range of ESD electronic pliers manufactured to exacting DIN standards.

Features and Benefits
ESD Protected for conducting away static electricity
All pliers are of box joint design
Manufactured from high grade steel
Smooth non-serrated jaw
Made in Germany

Standards

DIN ISO9655

Може да се интересувате от

€ 36,96

€ 36,96 Всеки (ex VAT)

RS PRO Long Nose Pliers, 120 mm Overall, Straight Tip, ESD

€ 36,96

€ 36,96 Всеки (ex VAT)

RS PRO Long Nose Pliers, 120 mm Overall, Straight Tip, ESD

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

120 mm

Material

Steel

Tip Style

Straight

ESD Safe

Yes

Детайли за продукта

RS Pro ESD pliers

Range of ESD electronic pliers manufactured to exacting DIN standards.

Features and Benefits
ESD Protected for conducting away static electricity
All pliers are of box joint design
Manufactured from high grade steel
Smooth non-serrated jaw
Made in Germany

Standards

DIN ISO9655

Може да се интересувате от