RS PRO Logic Module, 12 → 24 V dc Supply, Digital, Relay Output, 8-Input, Analogue, Digital Input

Номер на артикул на RS: 917-6370Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Inputs

8

Output Type

Digital, Relay

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

ModBus

Minimum Operating Temperature

-10°C

Dimensions

72 x 90 x 65 mm

Standards Met

CE, cULus Listed, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Communication Port Type

Serial

Display Included

Yes

Program Capacity

250 lines

Depth

65mm

Length

90mm

Width

72mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Programming

Number of Communication Ports

1

Output Current

8 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Страна на произход

India

Детайли за продукта

RS Pro Logic Modules

RS Logic Controllers are designed for use in automation for commercial & Industrial sectors.
Controller with and without LCD screen available.

Features and Benefits

• Logic Controller with Relay Output
• 4 outputs
• 8 digital inputs, 2 of which can be used as analogue (917-6370 & 917-6377)
• Supports up to 48 I/O (32DI/16DO)
• With and without LCD screen available
- Backlit LCD for display, modification & programming
• 250 lines of ladder programming
Software functions:
- 16 soft text messages
- Time Switches
- Compare Counters
- Timers, Counters &
- 12 analog functions
- 4 Hour Meters
PC software for:
- Programming
- Online & offline simulation
- Documentation & printing
• Available in 2 voltage ranges
• DIN rail mounting

Software

RS Pro Logic Module software is available as a free download via the following link:
http://auto.designspark.info/exe/RS_Logic_Module.zip

The free logic module software provides a user friendly interface that allows easy programming, simulation and debugging on a PC.

Applications:

• HVAC Controls
• Machine Controls involving Motor, Pump and Valve
• Vehicle Control Monitoring
• Baggage handling
• Conveyor systems and Elevators
• Exhaust and Filtering Systems
• Water-treatment plants
• Printing and Packaging Machines
• Interior and Exterior Lighting Control
• Door, Gate, Shutter, Sun blinds and Awning control
• Irrigation Control Systems
• Automation of Compressors and Pumps for Air Conditioning requirements

Може да се интересувате от

€ 127,52

€ 127,52 Всеки (ex VAT)

RS PRO Logic Module, 12 → 24 V dc Supply, Digital, Relay Output, 8-Input, Analogue, Digital Input

€ 127,52

€ 127,52 Всеки (ex VAT)

RS PRO Logic Module, 12 → 24 V dc Supply, Digital, Relay Output, 8-Input, Analogue, Digital Input

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Inputs

8

Output Type

Digital, Relay

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

ModBus

Minimum Operating Temperature

-10°C

Dimensions

72 x 90 x 65 mm

Standards Met

CE, cULus Listed, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Communication Port Type

Serial

Display Included

Yes

Program Capacity

250 lines

Depth

65mm

Length

90mm

Width

72mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Programming

Number of Communication Ports

1

Output Current

8 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Страна на произход

India

Детайли за продукта

RS Pro Logic Modules

RS Logic Controllers are designed for use in automation for commercial & Industrial sectors.
Controller with and without LCD screen available.

Features and Benefits

• Logic Controller with Relay Output
• 4 outputs
• 8 digital inputs, 2 of which can be used as analogue (917-6370 & 917-6377)
• Supports up to 48 I/O (32DI/16DO)
• With and without LCD screen available
- Backlit LCD for display, modification & programming
• 250 lines of ladder programming
Software functions:
- 16 soft text messages
- Time Switches
- Compare Counters
- Timers, Counters &
- 12 analog functions
- 4 Hour Meters
PC software for:
- Programming
- Online & offline simulation
- Documentation & printing
• Available in 2 voltage ranges
• DIN rail mounting

Software

RS Pro Logic Module software is available as a free download via the following link:
http://auto.designspark.info/exe/RS_Logic_Module.zip

The free logic module software provides a user friendly interface that allows easy programming, simulation and debugging on a PC.

Applications:

• HVAC Controls
• Machine Controls involving Motor, Pump and Valve
• Vehicle Control Monitoring
• Baggage handling
• Conveyor systems and Elevators
• Exhaust and Filtering Systems
• Water-treatment plants
• Printing and Packaging Machines
• Interior and Exterior Lighting Control
• Door, Gate, Shutter, Sun blinds and Awning control
• Irrigation Control Systems
• Automation of Compressors and Pumps for Air Conditioning requirements

Може да се интересувате от