RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 36-Input, DC Input

Номер на артикул на RS: 266-5117Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Inputs

36

Output Type

Transistor

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

24

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

221mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

221 x 107 x 87mm

Maximum Operating Temperature

+55°C

Страна на произход

China

€ 797,30

€ 797,30 Всеки (ex VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 36-Input, DC Input

€ 797,30

€ 797,30 Всеки (ex VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 36-Input, DC Input

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Inputs

36

Output Type

Transistor

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

24

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

221mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

221 x 107 x 87mm

Maximum Operating Temperature

+55°C

Страна на произход

China