Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 14-Input, DC Input

Номер на артикул на RS: 266-5103Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Inputs

14

Output Type

Transistor

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

12

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

136mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

136 x 107 x 87mm

Maximum Operating Temperature

+55°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 417,06

€ 417,06 Всеки (ex VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 14-Input, DC Input

€ 417,06

€ 417,06 Всеки (ex VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 VdC Supply, Transistor Output, 14-Input, DC Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Inputs

14

Output Type

Transistor

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

12

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

136mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

136 x 107 x 87mm

Maximum Operating Temperature

+55°C

Страна на произход

China